| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-GN1 |
627-M15-620-GN1
| Heilind Number: | EDA627-M15-620-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for superior performance in a variety of applications. These rugged connectors feature a plug gender with two rows of 15 positions each, ensuring secure and reliable connections. With a high amperage rating of 5A, they are suitable for power and signal transmission. The through-hole mount type with PC tail termination offers easy and durable installation. Gold contact plating guarantees excellent conductivity, while nickel shell plating provides corrosion resistance. Constructed with steel shell material, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your D-Sub connectivity with these high-quality connectors.

