| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-GN2 |
627-M15-620-GN2
| Heilind Number: | EDA627-M15-620-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for precision and performance. These plugs are engineered for seamless integration, featuring 15 gold-plated contacts for reliable data transmission. With a durable steel shell plated in nickel, they offer robust protection in demanding environments. The 4-40 threaded insert mount type ensures secure installation, while the PC tail termination method simplifies connectivity. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your setup with these high-quality components and experience seamless connectivity like never before.

