| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-GN3 |
627-M15-620-GN3
| Heilind Number: | EDA627-M15-620-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in a variety of applications. These high-performance plugs offer reliable amperage of 5 A, making them ideal for power and signal transmission. With two rows of 15 gold-plated contacts, they ensure efficient data transfer. The 4-40 Threaded Boardspacer mount type and PC Tail termination method guarantee secure installation, while the rugged steel shell with nickel plating withstands harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with these essential components.

