| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-GN4 |
627-M15-620-GN4
| Heilind Number: | EDA627-M15-620-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-GN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance. These high-quality connectors feature a Plug gender, with two rows for efficient data transmission. The 4-40 Threaded Standoff mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Gold-plated contacts guarantee reliable conductivity, while the Nickel-plated steel shell offers durability. With 15 positions available, these connectors are versatile for various applications. Operating in a wide temperature range from -55 to 125°C, they are suitable for demanding environments. Upgrade your connectivity solutions with these essential components.

