| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-GN5 |
627-M15-620-GN5
| Heilind Number: | EDA627-M15-620-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature a durable steel shell with nickel plating for enhanced longevity. With a 2-row configuration and 15 gold-plated PC tail contacts, they ensure reliable signal transmission in any application. The 4-40 threaded boardspacer and boardlocks offer secure mounting, while the -55 to 125°C operating temperature range makes them suitable for diverse environments. Perfect for high-speed data and power connections, these connectors are a must-have in any electronic setup. Elevate your connectivity game with our Vertical Machined D-Sub Connectors.

