| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-GN6 |
627-M15-620-GN6
| Heilind Number: | EDA627-M15-620-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-GN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, a reliable solution for your connectivity needs. These connectors feature a robust design with two rows, perfect for high-density applications. With a 5A amperage and gold-plated PC tail termination, they ensure efficient and secure power transmission. The nickel-plated steel shell offers durability, while the 4-40 Threaded Standoff, Boardspacer, and Boardlocks enable easy mounting. With 15 positions and a wide operating temperature range of -55 to 125 °C, these connectors are suitable for various industrial environments. Trust in our connectors for seamless and dependable connectivity in your projects.

