| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-GT1 |
627-M15-620-GT1
| Heilind Number: | EDA627-M15-620-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, engineered for high-performance applications. These rugged plugs feature two rows of 15 gold-plated contacts, ensuring reliable data transmission at up to 5A. Designed for through-hole mounting with a PC tail termination method, they offer seamless integration into your electronic assemblies. Crafted from steel with a tin shell plating, these connectors guarantee durability in harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Upgrade your connection solutions with these essential components.

