| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-GT2 |
627-M15-620-GT2
| Heilind Number: | EDA627-M15-620-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for superior performance, these plugs feature a 2-row configuration, offering 15 positions for seamless integration. With a durable steel shell and gold-plated contacts, they ensure reliable data transmission in demanding environments. Perfect for industrial applications, these connectors boast a wide operating temperature range of -55 to 125°C. Whether you're upgrading existing systems or embarking on a new project, trust in the quality and precision of our D-Sub Connectors to meet your connectivity needs.

