| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-GT3 |
627-M15-620-GT3
| Heilind Number: | EDA627-M15-620-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for superior performance, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable data transmission in any application. With a 2-row layout and 15 positions, they offer ample connectivity options. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand even the harshest environments. Perfect for industrial and commercial use, they are a must-have for any tech setup. Upgrade your connections with these high-quality D-Sub connectors.

