| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-GT4 |
627-M15-620-GT4
| Heilind Number: | EDA627-M15-620-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connectors, meticulously crafted for reliable performance in a variety of applications. These plugs feature 15 gold-plated contacts, ensuring optimal conductivity and signal integrity. With a rugged steel shell and tin plating, they offer durability and longevity, even in harsh environments. Designed for dual-row mounting with 4-40 threaded standoff or boardspacer, they provide secure attachment to PCBs. The PC tail termination method simplifies installation, while the wide operating temperature range of -55 to 125°C guarantees functionality in extreme conditions. Ideal for use in industrial, aerospace, and telecommunications settings, these connectors are a trusted solution for your connectivity needs. Elevate your connections with precision and quality.

