| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-GT5 |
627-M15-620-GT5
| Heilind Number: | EDA627-M15-620-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These rugged connectors feature a 2-row configuration, ideal for efficiently transferring data and power. With a 5A amperage rating, they ensure reliable operation in demanding environments. The PC Tail termination method and gold contact plating guarantee secure and durable connections. Crafted with steel shells and tin plating, these connectors are built to last, even in harsh conditions. Mount them easily with 4-40 threaded boardspacer or boardlocks. Offering 15 positions, they provide ample connectivity options. With an operating temperature range from -55 to 125°C, they are suitable for a wide range of industrial applications. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

