| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-GT6 |
627-M15-620-GT6
| Heilind Number: | EDA627-M15-620-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our meticulously crafted Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors ensure seamless connectivity in your electronic systems. With a durable steel shell and gold-plated contacts, they guarantee reliable signal transmission. Featuring 15 positions arranged in two rows, they offer ample connectivity options. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Operating flawlessly in a wide temperature range from -55 to 125 °C, they are ideal for harsh environments. Elevate your connectivity game with these top-of-the-line D-Sub Connectors.

