| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-LN2 |
627-M15-620-LN2
| Heilind Number: | EDA627-M15-620-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable Steel shell with Nickel plating for lasting reliability. With two rows of 15 gold-plated contacts, they ensure seamless data transmission. The 4-40 Threaded Insert mount type and PC Tail termination method guarantee easy installation. Operating in temperatures ranging from -55 to 125°C, they are suitable for various environments. Perfect for industrial and commercial applications, these connectors offer a secure and efficient solution for your connectivity needs.

