| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-LN5 |
627-M15-620-LN5
| Heilind Number: | EDA627-M15-620-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. These dual-row plugs feature a durable steel shell with nickel plating for reliable signal transmission in demanding environments. With a contact plating of gold, they ensure optimum conductivity, while the PC tail termination method offers easy installation. Rated for 5A, these connectors accommodate 15 positions, making them ideal for various industrial and commercial setups. The 4-40 threaded boardspacer and boardlocks guarantee secure mounting, while the wide operating temperature range of -55 to 125°C ensures reliable performance in extreme conditions. Upgrade your connectivity solutions with these versatile D-Sub connectors.

