| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-LN6 |
627-M15-620-LN6
| Heilind Number: | EDA627-M15-620-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors deliver reliable power and signal transmission. Featuring a rugged steel shell with nickel plating for durability, they can withstand harsh environments with an operating temperature range of -55 to 125 °C. With 15 gold-plated contacts, each rated for 5 A, these connectors ensure secure and efficient data transfer. Perfect for industrial and commercial use, they offer easy installation with a 4-40 threaded standoff, boardspacer, and boardlocks. Upgrade your electronic systems with these premium connectors for seamless connectivity.

