| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-LT1 |
627-M15-620-LT1
| Heilind Number: | EDA627-M15-620-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in any application. With two rows and 15 positions, these connectors offer reliable performance for your data transmission needs. Featuring a plug gender and through hole mount type, they ensure secure and efficient connections. The gold-plated contacts guarantee optimal conductivity, while the steel shell construction with tin plating ensures durability in even the harshest environments. Operating within a wide temperature range of -55 to 125°C, these connectors are suitable for various industrial and commercial settings. Upgrade your setup with these high-quality connectors for enhanced efficiency and performance.

