| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-LT2 |
627-M15-620-LT2
| Heilind Number: | EDA627-M15-620-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connectors. These high-performance plugs are designed for precision and durability, offering seamless connectivity in a variety of applications. With 15 gold-plated contacts, they ensure reliable signal transmission, while the durable steel shell guarantees long-lasting performance. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, they are easy to install and secure. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these versatile D-Sub Connectors.

