| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-LT3 |
627-M15-620-LT3
| Heilind Number: | EDA627-M15-620-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in a wide range of applications. These connectors feature a durable steel shell with gold-plated contacts, ensuring reliable conductivity even in harsh environments. With a 2-row design and 15 positions, they offer ample connectivity options. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation easy and secure. Operating in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions. Perfect for industrial, aerospace, and telecommunications use, our D-Sub Connectors deliver superior quality and performance. Elevate your connectivity solutions with this essential component.

