| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-LT5 |
627-M15-620-LT5
| Heilind Number: | EDA627-M15-620-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in industrial and commercial applications. Featuring a durable steel shell with gold-plated contacts, these connectors ensure reliable signal transmission with minimal signal loss. With a 15-position configuration and a 5A amperage rating, they provide ample connectivity for your devices. The 4-40 threaded boardspacer and boardlocks make installation easy and secure, while the PC Tail termination method offers a dependable connection. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environmental conditions. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

