| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-LT6 |
627-M15-620-LT6
| Heilind Number: | EDA627-M15-620-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. With a sleek plug design and 15 gold-plated contact positions, these connectors ensure reliable transmission of signals and power. Featuring a durable steel shell with tin plating, they guarantee long-lasting quality even in harsh environments. Their 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, along with PC Tail termination method, offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for industrial and commercial projects. Upgrade your setup with these premium connectors and experience seamless connectivity like never before.

