| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-WN1 |
627-M15-620-WN1
| Heilind Number: | EDA627-M15-620-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic equipment. Featuring a Plug gender, these connectors offer dual-row construction for efficient signal transmission. With a robust Through Hole mount type (.120") and PC Tail termination method, they provide secure installation and reliable performance. The contacts boast Gold plating for optimal conductivity, while the Nickel-plated Steel shell ensures durability. With 15 positions available, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, they guarantee consistent functionality even in demanding environments. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

