| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-WN2 |
627-M15-620-WN2
| Heilind Number: | EDA627-M15-620-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and two rows for efficient signal transmission. With a secure 4-40 Threaded Insert mount type and PC Tail termination method, they ensure reliable connections in any application. Boasting gold contact plating and nickel shell plating, these connectors offer superior conductivity and durability. With 15 positions and a steel shell material, they are perfect for demanding environments. Operating seamlessly in a wide temperature range from -55 to 125 °C, they are ideal for industrial use. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

