| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-WN3 |
627-M15-620-WN3
| Heilind Number: | EDA627-M15-620-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for efficient signal transmission in a variety of applications. These high-performance connectors feature a durable steel shell with nickel plating for enhanced durability and reliability. With a 2-row configuration and 15 positions, they offer ample connectivity options. The 4-40 threaded boardspacer mount type ensures secure installation, while the PC tail termination method simplifies the assembly process. Gold contact plating guarantees optimal signal conductivity, making these connectors ideal for high-speed data transfer. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are suitable for use in diverse environments. Upgrade your connectivity solutions with these premium connectors.

