| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-WN4 |
627-M15-620-WN4
| Heilind Number: | EDA627-M15-620-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic assemblies. These high-performance plugs feature a dual-row configuration, offering 15 positions for optimal signal transmission. With a durable steel shell and precision PC Tail termination method, they ensure reliable connections in demanding environments. Gold contact plating guarantees excellent conductivity, while nickel shell plating enhances durability. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial applications. Upgrade your systems with the efficiency and quality of our D-Sub Connectors.

