| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-WN5 |
627-M15-620-WN5
| Heilind Number: | EDA627-M15-620-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with these Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs offer reliable power delivery with a 5A amperage rating. Featuring two rows for increased versatility, they are ideal for various electronic setups. The 4-40 threaded boardspacer and boardlocks ensure secure mounting, while the PC tail termination method guarantees easy installation. With gold contact plating and nickel shell plating, these connectors offer superior conductivity and durability. Made of steel, they are built to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Perfect for professional and industrial use, these connectors are a must-have in any toolkit.

