| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-WN6 |
627-M15-620-WN6
| Heilind Number: | EDA627-M15-620-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell plated with nickel for optimal conductivity and longevity. With a 2-row, 15-position configuration, they offer ample connectivity options. The gold-plated PC tail termination ensures secure and reliable contact, even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial and commercial applications. Upgrade your connection setup with these premium D-Sub connectors.

