| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-WT1 |
627-M15-620-WT1
| Heilind Number: | EDA627-M15-620-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. These high-performance plugs, featuring 15 gold-plated positions, are designed for seamless Through Hole mounting with a PC Tail termination method. Constructed with durable steel shells and operating efficiently in temperatures ranging from -55 to 125 °C, they guarantee reliable performance in any environment. Perfect for various industrial applications, these connectors ensure secure and efficient data transfer, making them an essential component for your connectivity needs. Upgrade your systems with our Vertical Machined D-Sub Connectors today.

