| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-WT4 |
627-M15-620-WT4
| Heilind Number: | EDA627-M15-620-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for reliable performance, these connectors feature a two-row configuration and a durable steel shell for added protection. With a 4-40 Threaded Standoff mount type, they offer easy installation on your PCB. The PC Tail termination method ensures secure and efficient connections, while the gold contact plating guarantees optimal conductivity. Tin shell plating adds to their durability, making them suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs. Upgrade your setup today with these high-quality connectors.

