| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-WT5 |
627-M15-620-WT5
| Heilind Number: | EDA627-M15-620-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for efficient signal transmission in a variety of applications. With a robust steel shell and gold-plated contacts, these connectors ensure reliable performance even in demanding environments. Featuring a 2-row, 15-position configuration with a 5A amperage rating, they offer ample connectivity options for your projects. The PC tail termination method and 4-40 threaded boardspacer mount type make installation a breeze, while the tin shell plating adds durability. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are a versatile solution for your connectivity needs. Upgrade your setup with these high-quality connectors and experience seamless data transfer like never before.

