| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-620-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-620-WT6 |
627-M15-620-WT6
| Heilind Number: | EDA627-M15-620-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-620-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a sturdy steel shell with gold-plated contacts, ensuring reliable conductivity. With two rows and 15 positions, they offer ample connectivity options. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Suitable for a wide range of applications, even in harsh environments, thanks to their -55 to 125°C operating temperature range. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

