| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-BN1 |
627-M15-622-BN1
| Heilind Number: | EDA627-M15-622-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with these Vertical Machined D-Sub Connectors, engineered for high-performance applications. With a robust design featuring two rows, these connectors offer reliable power delivery at an amperage of 5 A. The Plug gender ensures secure mating, while Through Hole mounting (.120") guarantees stability during operation. Termination is made easy with Solder Cup technology, and with Gold contact plating and Nickel shell plating, you can trust in optimal signal transmission. Designed for versatility, this connector boasts 15 positions and a durable steel shell, ensuring longevity even in harsh environments. Operating smoothly in a wide temperature range from -55 to 125 °C, it's a dependable choice for your connectivity needs. Elevate your connections with this essential component.

