| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-BN2 |
627-M15-622-BN2
| Heilind Number: | EDA627-M15-622-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these precision-engineered plugs ensure secure and reliable data transmission. With two rows of 15 gold-plated contacts, they support amperages up to 5A, making them ideal for demanding industrial environments. The solder cup termination method guarantees a robust connection, while the nickel-plated steel shell offers durability and EMI/RFI protection. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for any professional setup. Trust in their quality and performance for seamless communication in your projects.

