| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-BT1 |
627-M15-622-BT1
| Heilind Number: | EDA627-M15-622-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for efficiency and durability, these connectors are essential for high-performance electronic devices. With a sleek plug design and two rows of 15 positions, they offer seamless integration in any application. Featuring through-hole mounting and solder cup termination, installation is a breeze. Gold-plated contacts ensure optimal conductivity, while the steel shell with tin plating guarantees long-lasting reliability. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and commercial use. Elevate your connectivity solutions with our top-quality D-Sub Connectors.

