| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-BT2 |
627-M15-622-BT2
| Heilind Number: | EDA627-M15-622-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for superior performance, these connectors feature a durable steel shell with gold-plated contacts for optimal conductivity. With 15 positions and a 5A amperage rating, they ensure reliable power transmission. The 4-40 threaded insert mount type and solder cup termination method offer easy installation. Operating seamlessly in temperatures ranging from -55 to 125°C, they are ideal for a wide range of applications. Elevate your connectivity solutions with these high-quality D-Sub connectors.

