| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-GN1 |
627-M15-622-GN1
| Heilind Number: | EDA627-M15-622-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision performance, these plugs feature a dual-row layout and Through Hole mount type for secure attachment. With Solder Cup termination method and Gold contact plating, they ensure reliable signal transmission. The Nickel shell plating and Steel shell material guarantee durability in demanding environments. Supporting 15 positions and offering a 5 A amperage, these connectors are ideal for high-speed data and power applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are a versatile solution for your connectivity needs. Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision performance, these plugs feature a dual-row layout and Through Hole mount type for secure attachment. With Solder Cup termination method and Gold contact plating, they ensure reliable signal transmission. The Nickel shell plating and Steel shell material guarantee durability in demanding environments. Supporting 15 positions and offering a 5 A amperage, these connectors are ideal for high-speed data and power applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are a versatile solution for your connectivity needs.

