| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-GN2 |
627-M15-622-GN2
| Heilind Number: | EDA627-M15-622-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating, ensuring reliable signal transmission. With a plug gender and 2-row design, they offer seamless integration in your setup. Each connector accommodates 15 positions, plated with gold for optimal conductivity. The 4-40 threaded insert mount type and solder cup termination method provide easy installation. Operating at temperatures ranging from -55 to 125°C, they are suitable for a wide range of environments. Upgrade your connections with these premium D-Sub connectors.

