| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-GT2 |
627-M15-622-GT2
| Heilind Number: | EDA627-M15-622-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connectors, designed for efficient data transmission in a variety of applications. With a robust steel shell and gold-plated contacts, these connectors ensure reliable performance even in demanding environments. Featuring a 2-row, 15-position configuration, they offer ample connectivity options. The solder cup termination method and 4-40 threaded insert mount type make installation a breeze. Operating within a wide temperature range of -55 to 125°C, these connectors are built to withstand extreme conditions, making them ideal for industrial and commercial use. Trust in our connectors for secure and high-speed data transfer in your electronic systems.

