| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-LN1 |
627-M15-622-LN1
| Heilind Number: | EDA627-M15-622-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for maximum protection. With two rows and 15 positions, they provide ample connectivity options. The plug gender and through-hole mount type ensure secure and stable connections. Each connector is capable of carrying up to 5A of current, making them suitable for power and signal transmission. Gold-plated contacts guarantee excellent conductivity, while the solder cup termination method simplifies installation. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for demanding environments. Stay ahead in your connectivity needs with these reliable and efficient D-Sub connectors.

