627-M15-622-LN2

Heilind Number:EDA627-M15-622-LN2
Manufacturer:EDAC
Manufacturer Number:627-M15-622-LN2
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M15-622-LN2
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M15-622-LN2

Detailed Description

Introducing our Vertical Machined D-Sub Connectors, designed for reliable performance in a variety of applications. These connectors feature a sturdy steel shell with nickel plating, ensuring durability in harsh environments. With a solder cup termination method and gold contact plating, they offer secure and efficient connections. The 2-row, 15-position layout accommodates multiple signal lines, while the 4-40 threaded insert mount type facilitates easy installation. Operating in a wide temperature range from -55 to 125°C, these connectors are suitable for use in both industrial and commercial settings. Trust in the quality and performance of our D-Sub Connectors for your connectivity needs.