| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-LT2 |
627-M15-622-LT2
| Heilind Number: | EDA627-M15-622-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our cutting-edge D-Sub Connectors. Engineered for top performance, these connectors boast a double-row design, offering a total of 15 positions for seamless data transfer. With a robust steel shell and gold-plated contacts, they guarantee durability and reliability in any application. Featuring a solder cup termination method and 4-40 threaded insert mount type, installation is a breeze. Operating flawlessly in a wide temperature range from -55 to 125°C, they are ideal for both commercial and industrial use. Elevate your connectivity game with these essential components.

