| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-WN1 |
627-M15-622-WN1
| Heilind Number: | EDA627-M15-622-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature a sturdy steel shell plated with nickel for durability. With a solder cup termination method and gold contact plating, they ensure reliable and efficient connections. Boasting 15 positions spread across two rows, they offer ample versatility for your applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, they guarantee consistent performance even in challenging environments. Elevate your connectivity solutions with these high-quality connectors.

