| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-WN2 |
627-M15-622-WN2
| Heilind Number: | EDA627-M15-622-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for reliable performance in demanding environments. Featuring a two-row design and 15 gold-plated contacts, these connectors offer secure and efficient data transmission. The durable steel shell with nickel plating ensures longevity, while the solder cup termination method guarantees a stable connection. With an amperage rating of 5 A and an operating temperature range of -55 to 125 °C, these connectors are ideal for a wide range of industrial applications. Upgrade your setup with these high-quality IO connectors, a testament to exceptional craftsmanship and precision engineering.

