| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-WT1 |
627-M15-622-WT1
| Heilind Number: | EDA627-M15-622-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and two rows for efficient data transfer. With a durable steel shell and gold contact plating, they ensure reliable conductivity in a variety of environments. Solder cup termination and through hole mounting make installation a breeze. Offering 15 positions and a 5A amperage, they are perfect for high-speed and high-power applications. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are a versatile solution for your connectivity needs.

