| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-622-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-622-WT2 |
627-M15-622-WT2
| Heilind Number: | EDA627-M15-622-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-622-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold-plated contacts for reliable signal transmission. With a 15-position double-row configuration and a 4-40 threaded insert mount, they offer secure and efficient connectivity. Solder cup termination ensures a strong and lasting connection, while the -55 to 125°C operating temperature range makes them suitable for a wide range of environments. Whether you're in the aerospace, industrial, or telecommunications sector, these connectors are the perfect solution for your connectivity needs. Upgrade to the next level of performance with our Vertical Machined D-Sub Connectors.

