| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-BN1 |
627-M15-623-BN1
| Heilind Number: | EDA627-M15-623-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our 627-M15-623-BN1 Vertical Machined D-Sub Connectors. Designed for precision and reliability, these connectors feature a 2-row plug configuration, making them ideal for industrial applications. With a high amperage rating of 5 A and gold-plated contacts, they ensure efficient power transmission with minimal signal loss. The robust steel shell with nickel plating guarantees durability even in harsh environments, while the through-hole mount type with PC tail termination simplifies installation. With 15 positions available, you can easily connect multiple devices with confidence. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are essential components for any project requiring secure and high-performance data transmission. Upgrade your connectivity experience with our Vertical Machined D-Sub Connectors.

