| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-BN2 |
627-M15-623-BN2
| Heilind Number: | EDA627-M15-623-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors ( 627-M15-623-BN2), meticulously engineered for superior performance in industrial applications. With a sleek plug design and two rows for efficient connectivity, these connectors boast a robust 4-40 Threaded Insert_1 mount type and PC Tail termination method, ensuring secure and reliable connections. Each of the 15 gold-plated contact positions guarantees optimal conductivity, while the nickel-plated steel shell provides durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are the perfect solution for your high-speed data transmission needs. Trust in our meticulously crafted D-Sub Connectors for seamless connectivity in any setting.

