| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-BN4 |
627-M15-623-BN4
| Heilind Number: | EDA627-M15-623-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-BN4 Vertical Machined D-Sub Connectors, the epitome of reliable connectivity in electronic systems. Designed for optimal performance, these connectors feature a dual-row configuration with 15 gold-plated contacts, ensuring seamless data transmission even in demanding environments. The rugged steel shell with nickel plating guarantees durability, while the 4-40 Threaded Standoff mount type offers secure attachment to PCBs. With a 5A amperage rating and a wide operating temperature range of -55 to 125°C, these connectors are perfect for industrial and military applications. Trust in the quality and precision of our D-Sub Connectors for your connectivity needs.

