| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-BN6 |
627-M15-623-BN6
| Heilind Number: | EDA627-M15-623-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in your electronic devices. These connectors, featuring a robust steel shell with nickel plating, are designed for durability and reliability in even the most demanding environments. With a 2-row, 15-position configuration and a 4-40 threaded standoff mount type, they offer secure and stable connections on your PCB. The PC tail termination method, along with gold contact plating, ensures excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial, aerospace, and automotive applications. Trust in the quality and performance of our D-Sub Connectors to keep your systems running smoothly.

