| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-BT1 |
627-M15-623-BT1
| Heilind Number: | EDA627-M15-623-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-BT1 Vertical Machined D-Sub Connectors, precision-engineered for high-performance connectivity in electronic devices. Designed for seamless integration, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With a 2-row, 15-position configuration and through-hole mount type, they offer easy installation in PCBs. Operating flawlessly in extreme temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and aerospace applications. Trust in the quality and efficiency of our D-Sub Connectors for your connectivity needs.

