| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-BT2 |
627-M15-623-BT2
| Heilind Number: | EDA627-M15-623-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-BT2 Vertical Machined D-Sub Connectors, the perfect solution for high-performance electrical connections. Designed for optimal signal transmission, these connectors feature gold-plated contacts and a durable steel shell with tin plating. With 15 positions spread across 2 rows, they offer ample connectivity for your application. The 4-40 threaded insert mount type ensures secure installation, while the PC tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are reliable in even the harshest environments. Trust in our D-Sub Connectors for seamless and efficient connectivity in your systems.

